807-009-458-101

Heilind Number:EDA807-009-458-101
Manufacturer:EDAC
Manufacturer Number:807-009-458-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-458-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-458-101

Detailed Description

Introducing our high temp card edge connector, designed for seamless integration in demanding electronic applications. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in extreme environments. Engineered for efficiency, it features a single row design with nine positions, copper alloy contact material, and a pitch of .156 inches for optimal connectivity. The right-angle mount orientation offers flexibility in PCB layout, while the wide operating temperature range of -40 to 105°C guarantees consistent operation. Trust in the durability and precision of our card edge connector for seamless board-to-board connections in your next project.