807-009-458-102

Heilind Number:EDA807-009-458-102
Manufacturer:EDAC
Manufacturer Number:807-009-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-458-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-458-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector is not only visually appealing but also stands out for its exceptional durability. With a low amperage rating of 5 A, it is perfect for various electronic applications. The housing material, UL 94V-0 Diallyl Phthalate, ensures compliance with safety standards. This single-row connector boasts 9 positions, each made of high-quality Copper Alloy for optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and efficient connections. The right-angle mount orientation makes it convenient for installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any PCB assembly project. Explore our full range of connectors for all your connectivity needs.