807-009-458-103

Heilind Number:EDA807-009-458-103
Manufacturer:EDAC
Manufacturer Number:807-009-458-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-458-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-458-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable board-to-board connections. With a vibrant green color, this connector stands out while offering exceptional functionality. Engineered for optimal performance, it boasts a maximum amperage of 5 A, making it suitable for a variety of applications. The housing material, UL 94V-0 Diallyl Phthalate, ensures compliance with stringent safety standards. Featuring a single row design with 9 positions, it provides seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. With a mount orientation of Right Angle, installation is convenient and space-efficient. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding environments. Trust in our Card Edge Connector for superior quality and performance in your PCB assemblies.