807-009-458-104

Heilind Number:EDA807-009-458-104
Manufacturer:EDAC
Manufacturer Number:807-009-458-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-458-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-458-104

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector ( 807-009-458-104). Designed for performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a high amperage rating of 5 A, it ensures reliable power transmission. The copper alloy contact material and precise .156 inch pitch guarantee secure connections. Boasting a single row with 9 positions, it offers versatile usage options. Its right angle mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for a variety of applications. Trust in this connector for seamless board to board connectivity in your projects. Explore more innovative solutions in our Products category.