807-009-458-107

Heilind Number:EDA807-009-458-107
Manufacturer:EDAC
Manufacturer Number:807-009-458-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-458-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-458-107

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously designed for top-tier performance in demanding industrial environments. Engineered with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and flame retardancy. Its single row configuration, with a pitch of .156 inches and row spacing of .2 inches, offers seamless connectivity for up to 9 positions. Crafted with copper alloy contacts, this connector guarantees reliable conductivity, even in high-amperage applications, with a rating of 5A. Its right-angle mount orientation makes it ideal for space-constrained PCB layouts. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a standout choice for critical board-to-board connections, setting a new standard for quality and performance in the industry.