807-009-458-112

Heilind Number:EDA807-009-458-112
Manufacturer:EDAC
Manufacturer Number:807-009-458-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-458-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-458-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, perfect for demanding applications where reliability is paramount. This sleek green connector boasts a robust UL 94V-0 Diallyl Phthalate housing, ensuring durability in extreme environments. With a high amperage rating of 5A, it delivers powerful connectivity for critical systems. Its copper alloy contacts provide optimal conductivity, while the right-angle mount orientation offers versatile installation options. Featuring a single row design with 9 positions and a pitch of .156 inches, it guarantees seamless integration on your PCB. With an operating temperature range of -40 to 105°C, this connector is engineered to withstand even the harshest conditions, making it an essential component for industrial and commercial electronics. Trust in the quality and performance of our Card Edge Connector to keep your systems running smoothly.