807-009-459-101

Heilind Number:EDA807-009-459-101
Manufacturer:EDAC
Manufacturer Number:807-009-459-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-459-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-459-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable board-to-board connections in high-temperature environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both performance and safety. With a single row layout and a pitch of .156 inches, it offers efficient connectivity for up to 9 positions. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its right-angle mount orientation allows for seamless integration into various systems. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive applications where reliability is paramount. Trust in the quality and durability of our High Temp Card Edge Connector for your next project.