807-009-459-102

Heilind Number:EDA807-009-459-102
Manufacturer:EDAC
Manufacturer Number:807-009-459-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-459-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-459-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for optimal connectivity in extreme heat environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures safety and reliability in any application. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees seamless transmission of data and power. Its single row configuration with 9 positions and a row spacing of .2 inches offers versatility in board-to-board connections. Engineered for durability, it can withstand operating temperatures ranging from -40 to 105°C. The right-angle mount orientation further enhances ease of installation. Trust in this connector for unparalleled performance in demanding industrial settings.