807-009-459-103

Heilind Number:EDA807-009-459-103
Manufacturer:EDAC
Manufacturer Number:807-009-459-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-459-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-459-103

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliability in even the most demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With a high amperage rating of 5A and a temperature range of -40 to 105°C, it's perfect for industrial applications. The right-angle mount orientation and convenient .156-inch pitch make installation a breeze. This single-row connector has 9 positions, offering ample connectivity options for your PCB setup. Trust in the quality and performance of this connector to keep your systems running smoothly.