807-009-459-104

Heilind Number:EDA807-009-459-104
Manufacturer:EDAC
Manufacturer Number:807-009-459-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-459-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-459-104

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and efficient board-to-board PCB connections. With a vibrant green color and constructed from UL 94V-0 Diallyl Phthalate, this connector not only stands out visually but also meets high standards for durability and safety. Featuring a single row design with nine positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material ensures excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial applications. Its right-angle mount orientation adds versatility, making it suitable for a wide range of PCB setups. Trust in the quality and performance of our High Temp Card Edge Connector for all your electronic connectivity needs.