807-009-459-107

Heilind Number:EDA807-009-459-107
Manufacturer:EDAC
Manufacturer Number:807-009-459-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-459-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-459-107

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row design and 9 positions, it is perfect for seamless board-to-board PCB connections. The contact material, crafted from Copper Alloy, guarantees efficient conductivity. Its right-angle mount orientation offers flexibility in installation. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications where reliability is paramount. Trust in its high amperage rating of 5 A to power your connections with confidence. Upgrade to our High Temp Card Edge Connector and experience superior performance like never before.