807-009-459-108

Heilind Number:EDA807-009-459-108
Manufacturer:EDAC
Manufacturer Number:807-009-459-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-459-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-459-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, meticulously designed for seamless integration in demanding electronic applications. Engineered for reliability, this connector features a single row layout with nine positions, offering optimal connectivity in compact spaces. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring robustness and safety in high-temperature environments. Each contact is made of durable Copper Alloy, providing excellent conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed during installation. The right-angle mount orientation further enhances versatility, allowing for easy PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect solution for critical electronic systems in various industries. Experience uncompromised performance and durability with our High Temp Card Edge Connector.