807-009-459-112

Heilind Number:EDA807-009-459-112
Manufacturer:EDAC
Manufacturer Number:807-009-459-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-459-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-459-112

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for ensuring secure and reliable connections in high-temperature environments. Engineered for durability and performance, this connector features a robust housing crafted from UL 94V-0 Diallyl Phthalate and contact materials made of high-quality Copper Alloy. With a pitch of .156 inches and a single row layout of nine positions, it offers seamless connectivity for your PCB applications. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures exceptional functionality even in extreme conditions. Trust in the superior quality of our Card Edge Connector for your next project.