807-009-501-108

Heilind Number:EDA807-009-501-108
Manufacturer:EDAC
Manufacturer Number:807-009-501-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-501-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-501-108

Detailed Description

Experience high-performance connectivity with our High Temp Card Edge Connector, designed for seamless integration in your circuit boards. Featuring a vibrant green color and crafted with UL 94V-0 Diallyl Phthalate housing material, this connector ensures superior durability and reliability in demanding environments. With a single row design and contact material made of Copper Alloy, it offers efficient power transfer with a 5 A amperage rating. The .156-inch pitch and .2-inch row spacing, combined with nine positions, provide ample room for secure connections. Whether you require straight mounting orientation or need to operate in extreme temperatures ranging from -40 to 105 °C, this connector delivers uncompromising performance. Perfect for applications in Products, Connectors, PCB Connectors, Board to Board PCB Connectors, and Card Edge Connectors. Elevate your connectivity solutions with this essential component.