807-009-505-101

Heilind Number:EDA807-009-505-101
Manufacturer:EDAC
Manufacturer Number:807-009-505-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-505-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-505-101

Detailed Description

Enhance your high-temperature connectivity solutions with this Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for optimal performance, it can handle a current of 5A, making it ideal for demanding applications. The housing, constructed from UL 94V-0 Diallyl Phthalate, ensures durability and safety. Featuring a single row layout with 9 copper alloy contacts, it offers reliable transmission in a .156-inch pitch with .2-inch row spacing. With a straight mount orientation, installation is straightforward. Operating seamlessly between -40 and 105°C, it guarantees reliable function even in harsh environments. Explore our range of PCB connectors for more quality solutions.