807-009-505-102

Heilind Number:EDA807-009-505-102
Manufacturer:EDAC
Manufacturer Number:807-009-505-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-505-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-505-102

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for reliable performance in demanding environments, it features a single row layout with nine positions and a pitch of .156 inches, ideal for seamless board-to-board connections. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures both safety and durability. With a contact material of Copper Alloy, it guarantees efficient conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for robust electronic systems. Upgrade your PCB setup with this essential component for seamless and secure connections.