807-009-505-112

Heilind Number:EDA807-009-505-112
Manufacturer:EDAC
Manufacturer Number:807-009-505-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-505-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-505-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a striking shade of green. Designed for optimal performance, it boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate and features reliable Copper Alloy contacts, ensuring secure and efficient power transmission. With a single row configuration and a pitch of .156 inches, it offers precise alignment for seamless integration. This connector, with a contact rating of 5 A, supports high-power applications with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial environments. Elevate your PCB assembly with this essential component from our extensive range of connectors.