807-009-521-102

Heilind Number:EDA807-009-521-102
Manufacturer:EDAC
Manufacturer Number:807-009-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-521-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-521-102

Detailed Description

Enhance your high-temp PCB connections with this cutting-edge Card Edge Connector. Designed for maximum efficiency and durability, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance. With a single row layout and a total of 9 positions, this connector offers seamless connectivity for your electronic components. Crafted from high-quality Copper Alloy, the contacts guarantee reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your PCB assemblies with this essential component today.