807-009-521-103

Heilind Number:EDA807-009-521-103
Manufacturer:EDAC
Manufacturer Number:807-009-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-521-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-521-103

Detailed Description

Upgrade your high-temp PCB connections with our cutting-edge Card Edge Connector. Designed for reliability in extreme environments, this connector is engineered with a UL 94V-0 Diallyl Phthalate housing, ensuring superior heat resistance and durability. The vibrant green color makes it easily identifiable, while the copper alloy contact material guarantees optimal conductivity. With a high amperage rating of 5A and a pitch of .156 inches, it's perfect for high-performance applications. The straight mount orientation and one-row design with nine positions offer seamless integration onto your PCB, while the wide operating temperature range of -40 to 105°C ensures reliable performance in any setting. Trust in our Card Edge Connector for efficient and secure board-to-board connections, essential for your electronic projects.