807-009-521-107

Heilind Number:EDA807-009-521-107
Manufacturer:EDAC
Manufacturer Number:807-009-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-521-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-521-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Engineered for reliability, this connector boasts a 5A capacity, ideal for high-power applications. Its robust UL 94V-0 Diallyl Phthalate housing ensures durability even under extreme conditions, with an operating temperature range of -40 to 105°C. Featuring a single row design with 9 positions and a .156-inch pitch, it offers seamless integration on your board. The copper alloy contacts guarantee efficient signal transmission, while the .2-inch row spacing and straight mount orientation facilitate hassle-free installation. Elevate your electronic assemblies with this essential component.