807-009-521-108

Heilind Number:EDA807-009-521-108
Manufacturer:EDAC
Manufacturer Number:807-009-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-521-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-521-108

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector. Crafted from durable UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector is designed for optimal performance in a variety of settings, from industrial to consumer electronics. With a current rating of 5 A, it offers reliable power transmission. Featuring a single row design with 9 positions, it ensures efficient signal transfer. The copper alloy contacts and .156-inch pitch guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB assembly with this essential component.