807-009-521-112

Heilind Number:EDA807-009-521-112
Manufacturer:EDAC
Manufacturer Number:807-009-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-521-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-521-112

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector offers a sleek and functional solution for your electronic projects. With a robust housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from durable copper alloy, it ensures reliability and longevity. Boasting a single row layout, it facilitates efficient signal transmission with a pitch of .156 inches and row spacing of .2 inches. With nine positions available, it accommodates multiple connections seamlessly. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C guarantees versatility. Perfect for a range of applications, this card edge connector is a must-have for any electronics enthusiast. Elevate your connectivity experience with this essential component.