807-009-525-103

Heilind Number:EDA807-009-525-103
Manufacturer:EDAC
Manufacturer Number:807-009-525-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-525-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-525-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in striking green. Engineered for reliability, it features a single row design with 9 positions and a contact material of durable Copper Alloy. The housing, made of UL 94V-0 Diallyl Phthalate, ensures high temperature resistance, making it ideal for demanding industrial environments. With a pitch of .156 in and row spacing of .2 in, it offers precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance. Perfect for board-to-board PCB connections, it's a crucial component for your electronic projects.