807-009-525-104

Heilind Number:EDA807-009-525-104
Manufacturer:EDAC
Manufacturer Number:807-009-525-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-525-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-525-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row layout with nine positions, offering seamless board-to-board connection. Crafted with precision in mind, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable conductivity. The green color not only adds a visually appealing touch but also signifies its compliance with industry standards. With a pitch of .156 inches and a row spacing of .2 inches, it guarantees a secure fit on your PCB. Its straight mount orientation further simplifies installation, while its wide operating temperature range of -40 to 105°C ensures its suitability for various environments. Elevate your electronic projects with this essential component.