807-009-525-108

Heilind Number:EDA807-009-525-108
Manufacturer:EDAC
Manufacturer Number:807-009-525-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-525-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-525-108

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for optimal performance in demanding environments, this connector features a sturdy housing crafted from UL 94V-0 Diallyl Phthalate and contact pins made of durable Copper Alloy. With a single row configuration and a pitch of .156 inches, it offers secure connectivity for 9 positions, making it ideal for various electronic applications. The straight mount orientation ensures easy installation, while its high-temperature tolerance ranging from -40 to 105 °C guarantees reliable operation even in extreme conditions. Rest assured, this green-colored connector is engineered to deliver exceptional performance and longevity, meeting the highest standards of quality and durability. Elevate your PCB assembly with this essential component, ensuring seamless and efficient connections for your electronic devices.