807-009-527-101

Heilind Number:EDA807-009-527-101
Manufacturer:EDAC
Manufacturer Number:807-009-527-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-527-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-527-101

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, a reliable solution for demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its single-row design with nine positions and a pitch of .156 inches offers seamless integration on your board. Crafted with high-quality copper alloy contacts, it guarantees optimal conductivity and performance. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it can handle power-intensive applications with ease. Whether you need to connect boards straight on or require a secure interconnection with a .2-inch row spacing, this connector delivers both versatility and stability. Perfect for various industries, it's a must-have component for your electronic projects. Upgrade your connectivity standards today with this essential component.