807-009-527-102

Heilind Number:EDA807-009-527-102
Manufacturer:EDAC
Manufacturer Number:807-009-527-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-527-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-527-102

Detailed Description

Enhance your high-temperature PCB connections with this meticulously engineered Card Edge Connector. Designed for reliability in demanding environments, this connector boasts a vibrant Green housing crafted from UL 94V-0 Diallyl Phthalate. With a single row layout and nine positions, it ensures efficient connectivity within your circuit. The Copper Alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and rugged applications. Simplify your board-to-board connections with this essential component in the world of electronics.