807-009-527-103

Heilind Number:EDA807-009-527-103
Manufacturer:EDAC
Manufacturer Number:807-009-527-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-527-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-527-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this green connector features a single row with nine positions, perfect for secure board-to-board PCB connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and reliable signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and fire resistance. Crafted with copper alloy contacts, it guarantees efficient power delivery, with an amperage rating of 5A. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB connections with this high-quality and reliable card edge connector.