807-009-527-104

Heilind Number:EDA807-009-527-104
Manufacturer:EDAC
Manufacturer Number:807-009-527-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-527-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-527-104

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector. Designed for optimal performance in challenging environments, this connector is a reliable choice for industrial applications. The vibrant green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a single row design and copper alloy contact material, it offers seamless power transmission with an amperage rating of 5 A. The .156-inch pitch and .2-inch row spacing provide precise alignment for the 9 positions available. Suitable for straight mounting orientation, it guarantees a secure fit on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Explore our range of board-to-board PCB connectors for more options to streamline your electronic setups.