807-009-527-108

Heilind Number:EDA807-009-527-108
Manufacturer:EDAC
Manufacturer Number:807-009-527-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-527-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-527-108

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a single row of nine positions, ensuring seamless connectivity. Crafted with precision from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and reliability even in harsh operating conditions ranging from -40 to 105 °C. The vibrant green color not only adds a touch of style but also makes it easily identifiable. With a pitch of .156 in and row spacing of .2 in, installation is a breeze. Whether you're powering through industrial processes or data transmission tasks, this connector, with a 5 A amperage rating, delivers consistent and efficient performance. Its straight mount orientation further simplifies integration, making it an essential component in your PCB setup. Elevate your connectivity game with this high-quality Card Edge Connector.