807-009-531-104

Heilind Number:EDA807-009-531-104
Manufacturer:EDAC
Manufacturer Number:807-009-531-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-531-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-531-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for durability and reliability, this connector features a single row layout with nine positions, ideal for seamless board-to-board connections. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures secure and high-performance operation, even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient mating. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Upgrade your electronic assemblies with this essential component, delivering up to 5A of power with ease.