807-009-531-107

Heilind Number:EDA807-009-531-107
Manufacturer:EDAC
Manufacturer Number:807-009-531-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-531-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-531-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in demanding environments. Its vibrant Green color not only adds a pop of visual appeal but also signifies its high-performance capabilities. With an amperage rating of 5A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees exceptional durability and fire resistance. Featuring a single row layout with 9 positions, it enables efficient signal transmission. The Copper Alloy contact material and .156-inch pitch ensure optimal conductivity, while the .2-inch row spacing allows for easy installation. Its straight mount orientation offers versatility in placement, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of industrial applications. Elevate your PCB connections with this essential component.