807-009-531-108

Heilind Number:EDA807-009-531-108
Manufacturer:EDAC
Manufacturer Number:807-009-531-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-531-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-531-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for durability and performance, this connector features a single row of nine positions, offering seamless board-to-board connectivity. Crafted with precision, it boasts a pitch of .156 inches and a row spacing of .2 inches, ensuring secure and efficient mating. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees compliance with safety standards, while the contact material, Copper Alloy, ensures reliable conductivity. Ideal for demanding environments, it operates flawlessly in temperatures ranging from -40 to 105 °C. With a sleek green finish and a straight mount orientation, this connector not only delivers on functionality but also adds a touch of sophistication to your PCB assembly. Trust in its quality to elevate your electronic designs.