807-009-541-101

Heilind Number:EDA807-009-541-101
Manufacturer:EDAC
Manufacturer Number:807-009-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-541-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-541-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector is not only visually distinct but also boasts exceptional durability, with a UL 94V-0 Diallyl Phthalate housing material that ensures safety and longevity. Its copper alloy contact material and 5 A amperage rating guarantee efficient power transmission, while the single row design with nine positions offers versatility in your PCB layouts. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications in the electronics industry. Upgrade your board-to-board connections with this essential component, a standout offering from our extensive range of connectors.