807-009-541-102

Heilind Number:EDA807-009-541-102
Manufacturer:EDAC
Manufacturer Number:807-009-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-541-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-541-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color for easy identification, this connector is crafted with UL 94V-0 Diallyl Phthalate housing material, ensuring exceptional durability and safety. With a single row configuration and copper alloy contact material, it offers seamless signal transmission for up to 9 positions at a maximum amperage of 5 A. The precise pitch of .156 inches and row spacing of .2 inches guarantee a secure fit, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly needs. Elevate your connectivity with this high-quality, performance-driven solution.