807-009-541-103

Heilind Number:EDA807-009-541-103
Manufacturer:EDAC
Manufacturer Number:807-009-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-541-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-541-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for durability and high performance. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, offering reliable protection in demanding environments. With a single row configuration and 9 positions, it provides seamless integration for your circuit boards. The Copper Alloy contact material ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Whether you're a professional engineer or a DIY enthusiast, this connector is a must-have for your project. Elevate your electronics game with this essential component.