807-009-541-108

Heilind Number:EDA807-009-541-108
Manufacturer:EDAC
Manufacturer Number:807-009-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-541-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-541-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with nine copper alloy contacts, ensuring reliable power transmission at up to 5 A. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees exceptional durability and safety. The .156" pitch and .2" row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105 °C, it's ideal for industrial applications where reliability is paramount. Elevate your PCB assembly with this essential component.