807-009-541-112

Heilind Number:EDA807-009-541-112
Manufacturer:EDAC
Manufacturer Number:807-009-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-541-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-541-112

Detailed Description

Enhance your circuit board connections with this High Temp Card Edge Connector in vibrant green. Engineered for durability, it features a housing crafted from UL 94V-0 Diallyl Phthalate and contact pins made of robust Copper Alloy, ensuring reliable performance even in high-temperature environments. With a single row design, this connector offers seamless integration with a pitch of .156 inches and nine positions, perfect for various PCB applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connectivity solutions with this essential component.