807-009-545-102

Heilind Number:EDA807-009-545-102
Manufacturer:EDAC
Manufacturer Number:807-009-545-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-545-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-545-102

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in a vibrant green hue. Designed for optimal performance, it features a single row with nine positions, each crafted from durable copper alloy for reliable conductivity. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and longevity, even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Choose the straight mount orientation for effortless installation. Elevate your connectivity solutions with this essential component.