807-009-545-103

Heilind Number:EDA807-009-545-103
Manufacturer:EDAC
Manufacturer Number:807-009-545-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-545-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-545-103

Detailed Description

Introducing our High Temp Card Edge Connector, a durable and reliable solution for your PCB connections. Designed for optimal performance in demanding environments, this connector features a single row with nine positions for seamless board-to-board connections. Crafted with a UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures high temperature resistance and efficient conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity with this essential component.