807-009-545-104

Heilind Number:EDA807-009-545-104
Manufacturer:EDAC
Manufacturer Number:807-009-545-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-545-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-545-104

Detailed Description

Enhance your high-temperature printed circuit board connections with our Green High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a single row of nine positions with a pitch of .156 inches, perfect for seamless board-to-board integration. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures both durability and efficient conductivity. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. The straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB connectivity with this essential component.