807-009-545-107

Heilind Number:EDA807-009-545-107
Manufacturer:EDAC
Manufacturer Number:807-009-545-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-545-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-545-107

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a maximum amperage of 5 A, making it suitable for a wide range of applications. Crafted from UL 94V-0 Diallyl Phthalate, it offers exceptional heat resistance and durability. With one row and nine positions, it provides ample connectivity options. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's built to withstand extreme conditions. Perfect for use in various electronic devices, this connector guarantees secure and stable board-to-board connections. Explore our range of connectors for more options to suit your needs.