807-009-545-112

Heilind Number:EDA807-009-545-112
Manufacturer:EDAC
Manufacturer Number:807-009-545-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-545-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-545-112

Detailed Description

Enhance your circuit board connectivity with our High Temperature Card Edge Connector in a vibrant green hue. Designed for efficient power transmission, this connector boasts a 5A amperage capacity, making it ideal for high-performance applications. Crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable and durable housing. With a single row layout and nine positions, it offers seamless integration for your PCB connections. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a go-to solution for demanding environments. Upgrade your setup with this essential component in the realm of PCB connectors.