807-009-547-101

Heilind Number:EDA807-009-547-101
Manufacturer:EDAC
Manufacturer Number:807-009-547-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-547-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-547-101

Detailed Description

Enhance your electronic connections with our top-of-the-line High Temp Card Edge Connector, meticulously designed for optimal performance. Crafted from durable UL 94V-0 Diallyl Phthalate housing material in a sleek green finish, this connector ensures both reliability and longevity in high-temperature environments. With a 5A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Featuring a single row design with 9 positions and a .156-inch pitch, it offers seamless integration onto your PCB. The .2-inch row spacing and straight mount orientation provide hassle-free installation. Operating flawlessly within a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your connectivity with this essential component in the Board To Board PCB Connectors category.