807-009-547-102

Heilind Number:EDA807-009-547-102
Manufacturer:EDAC
Manufacturer Number:807-009-547-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-547-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-547-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and efficiency, this connector features a single row layout with nine positions, perfect for seamless board-to-board PCB connections. Its vibrant green color not only adds a pop of color but also signifies its high amperage capability of 5 A. Crafted from UL 94V-0 Diallyl Phthalate, this connector guarantees high performance even in extreme operating temperatures ranging from -40 to 105 °C. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, installation is a breeze. Elevate your PCB connectivity with this essential component.