807-009-547-103

Heilind Number:EDA807-009-547-103
Manufacturer:EDAC
Manufacturer Number:807-009-547-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-547-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-547-103

Detailed Description

Improve connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Engineered for reliability, it features a single row of nine positions, each crafted with durable Copper Alloy contacts. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and performance, even in extreme conditions. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and efficient PCB-to-board connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality. Trust in this essential component for seamless data transmission in your electronic systems.