807-009-547-104

Heilind Number:EDA807-009-547-104
Manufacturer:EDAC
Manufacturer Number:807-009-547-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-547-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-547-104

Detailed Description

Upgrade your high temperature PCB connections with this durable Card Edge Connector. Designed for reliable performance in extreme conditions, it features a housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. The copper alloy contact material ensures optimal conductivity, while the 1-row configuration with 9 positions offers versatile connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration on your board. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB assembly needs. Upgrade your high-temperature PCB connections with this durable Card Edge Connector. Designed for reliable performance in extreme conditions, it features a housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. The copper alloy contact material ensures optimal conductivity, while the 1-row configuration with 9 positions offers versatile connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration on your board. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB assembly needs.