807-009-547-107

Heilind Number:EDA807-009-547-107
Manufacturer:EDAC
Manufacturer Number:807-009-547-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-547-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-547-107

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for reliability in demanding environments, this connector boasts a 5A amperage rating and durable UL 94V-0 Diallyl Phthalate housing material. With a single row configuration, it offers seamless integration with a pitch of .156 inches and row spacing of .2 inches. The copper alloy contact material ensures optimal conductivity for the 9 positions available. Suitable for straight mounting orientation, it can withstand temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for secure and efficient board-to-board connections.