807-009-547-108

Heilind Number:EDA807-009-547-108
Manufacturer:EDAC
Manufacturer Number:807-009-547-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-547-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-547-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability and durability, this connector features a vibrant green color and is crafted from UL 94V-0 Diallyl Phthalate housing material. With a single row configuration and 9 positions, it offers seamless board-to-board PCB connections. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a perfect choice for demanding industrial applications. Upgrade your PCB connections with this high-performance connector.