807-009-547-112

Heilind Number:EDA807-009-547-112
Manufacturer:EDAC
Manufacturer Number:807-009-547-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-547-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-547-112

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing. Its single row configuration, with a pitch of .156 inches and 9 positions, ensures efficient board-to-board connectivity. Crafted with copper alloy contacts, it guarantees secure and low-resistance linkages. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is perfect for industrial applications where robustness and stability are paramount. Elevate your electronic designs with this essential component.